Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $99.960 |
Price for:Each
Minimum: 1
Multiple: 1
$99.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQ10RP6R
Newark Part No.21H6206
Technical Datasheet
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The Q10 series miniature self-contained DC Photoelectric Sensor features epoxy-encapsulated circuitry, IP54 (NEMA5) construction, hermetically-sealed optics. Selectable output configurations is light operate or dark operate, choose either NPN (sinking) or PNP (sourcing) output models.
- 1.8m (70") Opposed sensitivity range
- 0.5m (20") Diffuse sensitivity range
- 880nm Sensing beam
- Protected against reverse polarity
- 150mA Maximum output rating
- Protected against false pulse on power-up and continuous overload or short-circuit of outputs
- Overload trip point ≥220mA, typical, at 20ºC
Applications
Sensing & Instrumentation
Technical Specifications
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
