Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoPSD-24-4Copy
Newark Part No.41X4282
Your Part Number
45 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $126.420 |
Price for:Each
Minimum: 1
Multiple: 1
$126.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoPSD-24-4Copy
Newark Part No.41X4282
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max96W
Output Voltage - Output 124V
Output Current - Output 13.9A
Output Voltage - Output 2-
Output Current - Output 2-
Output Connector4 Way M12 Euro-style
Output Voltage - Output 3-
Output Current - Output 3-
Input Voltage AC Min90V
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Input Voltage AC Max264V
Product Range-
Plug TypeUS
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
96W
Output Current - Output 1
3.9A
Output Current - Output 2
-
Output Voltage - Output 3
-
Input Voltage AC Min
90V
Input Voltage VAC
90V AC to 264V AC
Product Range
-
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1 Output
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Connector
4 Way M12 Euro-style
Output Current - Output 3
-
Power Supply Output Type
Fixed
Input Voltage AC Max
264V
Plug Type
US
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
