Print Page
Image is for illustrative purposes only. Please refer to product description.

16 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $66.340 |
| 3+ | $65.100 |
| 5+ | $63.240 |
Price for:Each
Minimum: 1
Multiple: 1
$66.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoPKG6Z-9
Newark Part No.02H6813
Technical Datasheet
Connector Type AM8 Receptacle
Connector Type ACircular 6 Position Receptacle
Connector to ConnectorM8 Circular Receptacle to Free End
Connector Type BFree End
Connector Type BFree End
No. of Positions6 Positions
Cable Length - Metric9m
Cable Length - Imperial29.527ft
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Connector Type A
M8 Receptacle
Connector to Connector
M8 Circular Receptacle to Free End
Connector Type B
Free End
Cable Length - Metric
9m
Product Range
-
Connector Type A
Circular 6 Position Receptacle
Connector Type B
Free End
No. of Positions
6 Positions
Cable Length - Imperial
29.527ft
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
