Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoPIRS1X166UMPMALCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.21H4985
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $175.990 |
Price for:Each
Minimum: 1
Multiple: 1
$175.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoPIRS1X166UMPMALCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.21H4985
Technical Datasheet
Fibre Optic Connector A-
Fibre Optic Connector B-
No. of Fibers16Fibres
Fibre TypePlastic Optical
Fibre Diameter0.265mm
Lead Length - Metric2m
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The PIRS1X166UMPMAL is a 36-inch opposed mode Plastic Fibre Sensor Cable with stainless steel sheath and right angle threaded sensing tip.
Applications
Industrial, Sensing & Instrumentation
Technical Specifications
Fibre Optic Connector A
-
No. of Fibers
16Fibres
Fibre Diameter
0.265mm
Product Range
-
Fibre Optic Connector B
-
Fibre Type
Plastic Optical
Lead Length - Metric
2m
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
