Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoPGPS100PSIG-C-I-QCopy
Newark Part No.83AK2043
Product RangePGPS Series
Your Part Number
1 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $135.250 |
Price for:Each
Minimum: 1
Multiple: 1
$135.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoPGPS100PSIG-C-I-QCopy
Newark Part No.83AK2043
Product RangePGPS Series
Technical Datasheet
Pressure TypeGauge
Pressure Port TypeNPT Male
Operating Pressure Min0psi
Operating Pressure Max100psi
Pressure Port Size1/4"-18
Transducer Connection / Termination4 Pin M12 Connector
Supply Voltage Min9VDC
Supply Voltage Max30VDC
Media TypeLiquid
Output Interface-
Sensor Output TypeAnalog
Housing Material304 Stainless Steel, Aluminum, Copper
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangePGPS Series
SVHCNo SVHC (15-Jan-2018)
Alternatives for PGPS100PSIG-C-I-Q
4 Products Found
Product Overview
PGPS100PSIG-C-I-Q is a PGPS series pressure sensor. It converts the process pressure of a liquid or a gas to an electrical output that can be used in a control system. This sensor interfaces directly to the process using a threaded pipe fitting. It is suitable for measuring the pressure of gas, vapors, or liquids. It has a stainless cell, ideal for measuring liquid pressure.
- 100PSIG measuring range
- 1/4" male NPT process connection
- Supply voltage range from 9 to 30VDC
- 4-20mA; 2-wire loop power output, M12 4-pin male quick disconnect connector
- ±0.5% of full scale accuracy, IP67 enclosure rating
- ±0.5% of full scale zero/span tolerance
- ±1%/year long term stability
- 1.5x full scale permissible over-pressure, 2x full scale burst pressure
- #304SS, copper, aluminum housing, ceramic wetted parts
- Operating ambient temperature range from -40°C to 85°C
Technical Specifications
Pressure Type
Gauge
Operating Pressure Min
0psi
Pressure Port Size
1/4"-18
Supply Voltage Min
9VDC
Media Type
Liquid
Sensor Output Type
Analog
Operating Temperature Min
-40°C
Product Range
PGPS Series
Pressure Port Type
NPT Male
Operating Pressure Max
100psi
Transducer Connection / Termination
4 Pin M12 Connector
Supply Voltage Max
30VDC
Output Interface
-
Housing Material
304 Stainless Steel, Aluminum, Copper
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
