Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoOS80K3MXKQK
Newark Part No.49AJ9196
Product RangeOS80 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $829.000 |
Price for:Each
Minimum: 1
Multiple: 1
$829.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoOS80K3MXKQK
Newark Part No.49AJ9196
Product RangeOS80 Series
Technical Datasheet
Switch Operation-
Contact Configuration-
Product RangeOS80 Series
No. of Switch Positions3 Position
Switch Terminals4 Pin M12 Connector
Contact Current Max-
Contact Voltage AC Nom-
Contact Voltage DC Nom-
Angle of Throw-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Switch Operation
-
Product Range
OS80 Series
Switch Terminals
4 Pin M12 Connector
Contact Voltage AC Nom
-
Angle of Throw
-
Contact Configuration
-
No. of Switch Positions
3 Position
Contact Current Max
-
Contact Voltage DC Nom
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate