Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoNO5-Q08-AP7Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.21H3887
Product RangeQ08 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $216.000 |
Price for:Each
Minimum: 1
Multiple: 1
$216.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoNO5-Q08-AP7Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.21H3887
Product RangeQ08 Series
Technical Datasheet
Sensor TypeProximity
Sensing Distance Max61mm
Sensing MethodDiffuse
Output TypeDigital - 3-Wire PNP
Product RangeQ08 Series
Connection Method2m Cable
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light Source880nm Infrared LED
Qualification-
IP RatingIP67
Operating Temperature Min0°C
Operating Temperature Max50°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Sensor Type
Proximity
Sensing Method
Diffuse
Product Range
Q08 Series
Supply Voltage Min
10VDC
Light Source
880nm Infrared LED
IP Rating
IP67
Operating Temperature Max
50°C
Sensing Distance Max
61mm
Output Type
Digital - 3-Wire PNP
Connection Method
2m Cable
Supply Voltage Max
30VDC
Qualification
-
Operating Temperature Min
0°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
