Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoMQDEC2-506RA
Newark Part No.21H2312
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $47.080 |
| 3+ | $46.200 |
| 5+ | $44.880 |
Price for:Each
Minimum: 1
Multiple: 1
$47.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoMQDEC2-506RA
Newark Part No.21H2312
Technical Datasheet
Connector Type ACircular 5 Position Receptacle
Connector to Connector90° M12 Circular Receptacle to Free End
Connector Type A90° M12 Receptacle
Connector Type BFree End
Connector Type BFree End
No. of Positions5 Positions
Cable Length - Metric2m
Cable Length - Imperial6.5ft
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
Circular 5 Position Receptacle
Connector Type A
90° M12 Receptacle
Connector Type B
Free End
Cable Length - Metric
2m
Product Range
-
Connector to Connector
90° M12 Circular Receptacle to Free End
Connector Type B
Free End
No. of Positions
5 Positions
Cable Length - Imperial
6.5ft
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate