Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoMQDEC-410SSCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.82AK0597
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $55.470 |
Price for:Each
Minimum: 1
Multiple: 1
$55.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoMQDEC-410SSCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.82AK0597
Technical Datasheet
Connector Type AM12 Sensor Straight Receptacle
Connector Type BM12 Sensor Straight Plug
No. of Positions4 Positions
Cable Length - Metric3.05m
Cable Length - Imperial10ft
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
- 3m double ended 4-pin straight female to 4-pin straight male cordset
- Nickel plated brass coupling nut material
- Four conductors
- Black PVC jacket, unshielded, A-code connector
- Straight connector 1 and 2 orientation
- 0.205inch outside cable diameter
- PUR black overmold material and color
- 4A current rating
- 250VAC/DC voltage rating
- Operating temperature range from -40°C to +70°C, IP66/IP67/IP68/NEMA 1/UL Type 1 rating
Technical Specifications
Connector Type A
M12 Sensor Straight Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
10ft
SVHC
No SVHC (15-Jan-2018)
Connector Type B
M12 Sensor Straight Plug
Cable Length - Metric
3.05m
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
