Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoMQDEC-403SS
Newark Part No.21H2298
Your Part Number
Technical Datasheet
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $49.820 |
| 25+ | $47.170 |
| 50+ | $45.050 |
Price for:Each
Minimum: 1
Multiple: 1
$49.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoMQDEC-403SS
Newark Part No.21H2298
Technical Datasheet
Connector Type AM12 Sensor Straight Receptacle
Connector Type BM12 Sensor Straight Plug
No. of Positions4 Positions
Cable Length - Metric914.4mm
Cable Length - Imperial3ft
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
- 2.99ft, double ended, 4-pin straight female to 4-pin straight male M12 cable assembly
- 22AWG size, black PVC jacket, unshielded, A-code connector
- Nickel-plated brass coupling nut
- 250VAC/DC voltage rating
- Operating temperature range from -40°C to 70°C
- 4A current rating
- IP66, IP67, IP68, NEMA 1, UL Type 1 environmental rating
- UL listing: CYJV.E230439 UL2238, cUL Listing: CYJV7.E230439
- Integral 4-pin M12 quick disconnect (female, male) connection
Technical Specifications
Connector Type A
M12 Sensor Straight Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
3ft
SVHC
No SVHC (15-Jan-2018)
Connector Type B
M12 Sensor Straight Plug
Cable Length - Metric
914.4mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability