Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BANNER ENGINEERING |
|---|---|
| Manufacturer Part No | MBE3016QCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 08AK8953 |
| Product Range | MINI-ARRAY BASIC Series |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $380.800 |
Price for:Each
Minimum: 1
Multiple: 1
$380.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BANNER ENGINEERING |
|---|---|
| Manufacturer Part No | MBE3016QCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 08AK8953 |
| Product Range | MINI-ARRAY BASIC Series |
| Technical Datasheet | |
| Performance Level | - |
| Safety Curtain Category | - |
| Safety Integrity Level | - |
| No. of Beams | 40 |
| Protection Height | 752mm |
| Sensing Range Max | 2m |
| IP Rating | IP54 |
| Approvals / Standards | CE |
| Beam Spacing | 19mm |
| Control Output Type | - |
| Supply Voltage Max | 30VDC |
| Product Range | MINI-ARRAY BASIC Series |
| SVHC | No SVHC (15-Jan-2018) |
Alternatives for MBE3016Q
1 Product Found
Technical Specifications
| Performance Level | - |
|---|---|
| Safety Integrity Level | - |
| Protection Height | 752mm |
| IP Rating | IP54 |
| Beam Spacing | 19mm |
| Supply Voltage Max | 30VDC |
| SVHC | No SVHC (15-Jan-2018) |
| Safety Curtain Category | - |
|---|---|
| No. of Beams | 40 |
| Sensing Range Max | 2m |
| Approvals / Standards | CE |
| Control Output Type | - |
| Product Range | MINI-ARRAY BASIC Series |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
