Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoMBCC-306Copy
Newark Part No.21H1172
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $69.580 |
Price for:Each
Minimum: 1
Multiple: 1
$69.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoMBCC-306Copy
Newark Part No.21H1172
Technical Datasheet
Connector Type ACircular 3 Position Receptacle
Connector Type A7/8"-16-2B Receptacle
Connector to Connector7/8"-16-2B Receptacle to Free End
Connector Type BFree End
Connector Type BFree End
No. of Positions3 Positions
Cable Length - Metric2m
Cable Length - Imperial6.561ft
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Connector Type A
Circular 3 Position Receptacle
Connector to Connector
7/8"-16-2B Receptacle to Free End
Connector Type B
Free End
Cable Length - Metric
2m
Product Range
-
Connector Type A
7/8"-16-2B Receptacle
Connector Type B
Free End
No. of Positions
3 Positions
Cable Length - Imperial
6.561ft
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
