Print Page
M18TUP6EQ
Infrared Temperature Sensor, M18T Series, 6:1, 0 °C to 300 °C, 0 to 10 Vdc, PNP, 12 to 30 Vdc
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoM18TUP6EQCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.93K6144
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $582.420 |
Price for:Each
Minimum: 1
Multiple: 1
$582.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoM18TUP6EQCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.93K6144
Technical Datasheet
Supply Voltage30VDC
Sensing Temperature Min-
Sensing Temperature Max-
Response Time75ms
Operating Temperature Min-20°C
Operating Temperature Max70°C
Analogue Outputs0V to 10V
Digital Outputs-
Mounting Thread-
Field of View (FOV)6:1
Emissivity-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Supply Voltage
30VDC
Sensing Temperature Max
-
Operating Temperature Min
-20°C
Analogue Outputs
0V to 10V
Mounting Thread
-
Emissivity
-
SVHC
No SVHC (15-Jan-2018)
Sensing Temperature Min
-
Response Time
75ms
Operating Temperature Max
70°C
Digital Outputs
-
Field of View (FOV)
6:1
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
