Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoM18TIP6EQCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.31T4890
Product RangeM18T Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $601.340 |
| 3+ | $590.100 |
| 5+ | $573.240 |
Price for:Each
Minimum: 1
Multiple: 1
$601.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoM18TIP6EQCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.31T4890
Product RangeM18T Series
Technical Datasheet
Supply Voltage30VDC
Sensing Temperature Min-20°C
Sensing Temperature Max300°C
Response Time75ms
Operating Temperature Min-20°C
Operating Temperature Max70°C
Analogue Outputs4mA to 20mA
Digital OutputsPNP
Mounting ThreadM18 x 1mm Pitch
Field of View (FOV)6:1
EmissivityFixed 1
Product RangeM18T Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
M18TIP6EQ is a T-GAGE™ M18T series infrared temperature sensor.
- Fast 75ms response time
- 5-pin M12 integral QD cable, 6:1 D:S ratio, germanium lens sensing face
- 12VDC to 30VDC supply voltage range, 4 to 20mA analog, plus PNP alarm output
- Rugged encapsulated design for harsh environments, IP67 rating
- Easy-to-use TEACH configuration without potentiometer adjustments
- Small, self-contained package; no auxiliary controller needed, NEMA 4X rating
- Product motion not required for sensing, alarm output for signal maximum
- 25ms response time
- Configuration for either positive or negative analog slope based on teach order
- Operating temperature range from -20 to 70°C
Warnings
Do not use this device for personnel protection. Using this device for personnel protection could result in serious injury or death.
Technical Specifications
Supply Voltage
30VDC
Sensing Temperature Max
300°C
Operating Temperature Min
-20°C
Analogue Outputs
4mA to 20mA
Mounting Thread
M18 x 1mm Pitch
Emissivity
Fixed 1
SVHC
No SVHC (15-Jan-2018)
Sensing Temperature Min
-20°C
Response Time
75ms
Operating Temperature Max
70°C
Digital Outputs
PNP
Field of View (FOV)
6:1
Product Range
M18T Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
