Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoM186E W/30'Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.21H3803
Product RangeM18 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $121.270 |
Price for:Each
Minimum: 1
Multiple: 1
$121.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoM186E W/30'Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.21H3803
Product RangeM18 Series
Technical Datasheet
Sensor TypePhotoelectric Barrel Sensor
Sensing Distance Max20m
Sensing MethodOpposed Emitter
Output Type-
Product RangeM18 Series
Connection Method9m Cable
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light Source950nm Infrared LED
Qualification-
IP RatingIP69K
Operating Temperature Min-40°C
Operating Temperature Max70°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Sensor Type
Photoelectric Barrel Sensor
Sensing Method
Opposed Emitter
Product Range
M18 Series
Supply Voltage Min
10VDC
Light Source
950nm Infrared LED
IP Rating
IP69K
Operating Temperature Max
70°C
Sensing Distance Max
20m
Output Type
-
Connection Method
9m Cable
Supply Voltage Max
30VDC
Qualification
-
Operating Temperature Min
-40°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
