Print Page
M12NLPQ8
Photoelectric Sensor, Metal Barrel, M12 Series, 1.5 m, Polarized Retroreflective, NPN, 10 V to 30 V
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoM12NLPQ8Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.51M5743
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $142.800 |
Price for:Each
Minimum: 1
Multiple: 1
$142.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoM12NLPQ8Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.51M5743
Technical Datasheet
Product Range-
Supply Voltage Min10VDC
Supply Voltage Max30VDC
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
-
Supply Voltage Max
30VDC
Supply Voltage Min
10VDC
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
