Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoM12FTH4QCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.18X9961
Product RangeSure Cross Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $327.840 |
Price for:Each
Minimum: 1
Multiple: 1
$327.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoM12FTH4QCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.18X9961
Product RangeSure Cross Series
Technical Datasheet
Sensor Output TypeDigital - Serial
Humidity Range0% to 100% Relative Humidity
Supply Voltage Min3.6VDC
Supply Voltage Max5.5VDC
Sensing Accuracy7%
Sensor MountingThread Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSure Cross Series
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Sensor Output Type
Digital - Serial
Supply Voltage Min
3.6VDC
Sensing Accuracy
7%
Operating Temperature Min
-40°C
Product Range
Sure Cross Series
SVHC
No SVHC (15-Jan-2018)
Humidity Range
0% to 100% Relative Humidity
Supply Voltage Max
5.5VDC
Sensor Mounting
Thread Mount
Operating Temperature Max
85°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
