Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoLX6RSRQ-19050Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.79AC8160
Product RangeLX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $714.000 |
Price for:Each
Minimum: 1
Multiple: 1
$714.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoLX6RSRQ-19050Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.79AC8160
Product RangeLX Series
Technical Datasheet
IP RatingIP65
Control Output TypeNPN / PNP
Protection Height-
Sensing Range Max200mm
Sensing Range Min100mm
Supply Voltage Max30VDC
Approvals / StandardsCE, UKCA
Product RangeLX Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
IP Rating
IP65
Protection Height
-
Sensing Range Min
100mm
Approvals / Standards
CE, UKCA
SVHC
No SVHC (15-Jan-2018)
Control Output Type
NPN / PNP
Sensing Range Max
200mm
Supply Voltage Max
30VDC
Product Range
LX Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
