Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoLTF12UC2LDQP-801519
Newark Part No.04AJ6858
Product RangeLTF Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,049.000 |
Price for:Each
Minimum: 1
Multiple: 1
$1,049.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoLTF12UC2LDQP-801519
Newark Part No.04AJ6858
Product RangeLTF Series
Technical Datasheet
Sensor TypeLaser Distance Sensor
Sensing Distance Max12m
Sensing MethodTime of Flight, Proximity
Output TypeAnalog - 0V to 10V, Digital - NPN / PNP
Product RangeLTF Series
Connection MethodCable with 5 Pin M12 Connector
Supply Voltage Min12VDC
Supply Voltage Max30VDC
Light Source660nm Red Laser
QualificationMIL-STD-202G
IP RatingIP67
Operating Temperature Min-20°C
Operating Temperature Max55°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Sensor Type
Laser Distance Sensor
Sensing Method
Time of Flight, Proximity
Product Range
LTF Series
Supply Voltage Min
12VDC
Light Source
660nm Red Laser
IP Rating
IP67
Operating Temperature Max
55°C
Sensing Distance Max
12m
Output Type
Analog - 0V to 10V, Digital - NPN / PNP
Connection Method
Cable with 5 Pin M12 Connector
Supply Voltage Max
30VDC
Qualification
MIL-STD-202G
Operating Temperature Min
-20°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate