Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoLT3PUQ
Newark Part No.21H0993
Product RangeLT3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,345.000 |
Price for:Each
Minimum: 1
Multiple: 1
$2,345.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoLT3PUQ
Newark Part No.21H0993
Product RangeLT3 Series
Technical Datasheet
Sensor TypeLaser Distance Sensor
Sensing Distance Max5m
Sensing MethodTime of Flight, Proximity
Output TypeAnalog, Digital
Product RangeLT3 Series
Connection Method8 Pin M12 Connector
Supply Voltage Min12VDC
Supply Voltage Max24VDC
Light Source658nm Red Laser
Qualification-
IP RatingIP67
Operating Temperature Min0°C
Operating Temperature Max50°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Sensor Type
Laser Distance Sensor
Sensing Method
Time of Flight, Proximity
Product Range
LT3 Series
Supply Voltage Min
12VDC
Light Source
658nm Red Laser
IP Rating
IP67
Operating Temperature Max
50°C
Sensing Distance Max
5m
Output Type
Analog, Digital
Connection Method
8 Pin M12 Connector
Supply Voltage Max
24VDC
Qualification
-
Operating Temperature Min
0°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate