Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoLT3PILVQCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.21H0986
Product RangeLT3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,852.000 |
Price for:Each
Minimum: 1
Multiple: 1
$1,852.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoLT3PILVQCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.21H0986
Product RangeLT3 Series
Technical Datasheet
Sensor TypeLaser Distance Sensor
Sensing Distance Max50m
Sensing MethodRetroreflective Time of Flight
Output TypeAnalog, Digital
Product RangeLT3 Series
Connection Method8 Pin M12 Connector
Supply Voltage Min12VDC
Supply Voltage Max24VDC
Qualification-
IP RatingIP67
Operating Temperature Min0°C
Operating Temperature Max50°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Sensor Type
Laser Distance Sensor
Sensing Method
Retroreflective Time of Flight
Product Range
LT3 Series
Supply Voltage Min
12VDC
Qualification
-
Operating Temperature Min
0°C
SVHC
No SVHC (15-Jan-2018)
Sensing Distance Max
50m
Output Type
Analog, Digital
Connection Method
8 Pin M12 Connector
Supply Voltage Max
24VDC
IP Rating
IP67
Operating Temperature Max
50°C
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
