Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoLM3Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.21H0817
Your Part Number
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $81.830 |
Price for:Each
Minimum: 1
Multiple: 1
$81.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoLM3Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.21H0817
Technical Datasheet
Accessory TypeLogic Module
For Use WithBanner Multi-Beam Sensors
SVHCNo SVHC (15-Jan-2018)
Product Overview
The LM3 is an ON-OFF Logic Module for banner multi-beam sensors. It has the ability to be programmed for either light or dark operate. It comes with a jumper wire installed with the jumper in place, the output is dark operated with the jumper removed, the output is light operated. The LM3 is the most commonly used logic module when no timing function is desired, particularly if it is not known at the time of ordering which mode (LIGHT or DARK operate) will be needed.
- No timing function
Applications
Sensing & Instrumentation
Technical Specifications
Accessory Type
Logic Module
SVHC
No SVHC (15-Jan-2018)
For Use With
Banner Multi-Beam Sensors
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability