Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoLEDUV365A70AG5-XQ
Newark Part No.94T4051
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $1,717.000 |
Price for:Each
Minimum: 1
Multiple: 1
$1,717.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoLEDUV365A70AG5-XQ
Newark Part No.94T4051
Technical Datasheet
Lighting TypeLED Area Light
Lamp Base Type-
Input Power440mW
Input Voltage24VDC
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Lighting Type
LED Area Light
Input Power
440mW
Product Range
-
Lamp Base Type
-
Input Voltage
24VDC
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
