Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoLEDBA80X80W
Newark Part No.57J5341
Technical Datasheet
Product Range-
LED ColorBlue
Wavelength Typ470nm
Luminous Flux @ Test-
Supply Voltage24V
Power Module ConfigurationRectangular
Operating Temperature Min0°C
Operating Temperature Max50°C
Luminous Flux @ Max-
Power Rating-
Forward Current @ Test250mA
LED Module TypeBoard + LED
MSL-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
-
Wavelength Typ
470nm
Supply Voltage
24V
Operating Temperature Min
0°C
Luminous Flux @ Max
-
Forward Current @ Test
250mA
MSL
-
LED Color
Blue
Luminous Flux @ Test
-
Power Module Configuration
Rectangular
Operating Temperature Max
50°C
Power Rating
-
LED Module Type
Board + LED
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
