Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoLE550IQCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.42AH1484
Product RangeLE Series
Your Part Number
24 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $875.970 |
Price for:Each
Minimum: 1
Multiple: 1
$875.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoLE550IQCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.42AH1484
Product RangeLE Series
Technical Datasheet
Sensor TypeDistance Sensor
Sensing Distance Max1m
Sensing MethodTriangulation, Proximity
Output TypeAnalog - 4 to 20mA, Digital - PNP / NPN
Product RangeLE Series
Connection Method5 Pin M12 Integral Quick Disconnect Connector
Supply Voltage Min12VDC
Supply Voltage Max30VDC
Light SourceRed Laser
Qualification-
IP RatingIP67
Operating Temperature Min-20°C
Operating Temperature Max55°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Sensor Type
Distance Sensor
Sensing Method
Triangulation, Proximity
Product Range
LE Series
Supply Voltage Min
12VDC
Light Source
Red Laser
IP Rating
IP67
Operating Temperature Max
55°C
Sensing Distance Max
1m
Output Type
Analog - 4 to 20mA, Digital - PNP / NPN
Connection Method
5 Pin M12 Integral Quick Disconnect Connector
Supply Voltage Max
30VDC
Qualification
-
Operating Temperature Min
-20°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
