Print Page
LC25T-AL2RGQ
Touch Switch, In-Line, Latching, Normally Open, PNP, 12 to 30 VDC, Green/Red, IP65/IP66/IP67/IP68
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoLC25T-AL2RGQCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.77AK4360
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $62.200 |
Price for:Each
Minimum: 1
Multiple: 1
$62.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoLC25T-AL2RGQCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.77AK4360
Technical Datasheet
Product Range-
Touch Button FunctionLatching
Illumination Color (Activated)Green, Red
Touch Button OperationNormally Open
Output StatePNP
Supply Voltage Min12VDC
Supply Voltage Max30VDC
IP RatingIP65, IP66, IP67, IP68
SVHCNo SVHC (15-Jan-2018)
Alternatives for LC25T-AL2RGQ
8 Products Found
Product Overview
- LC25T series in-line capacitive touch switch with M12 connectors
- Ideal for wet environments featuring an IP65/67/68 environmental rating
- Easy installation with clip-in brackets and durable M12 in-line connection
- Customizable intensity control and capability to dim lights using PWM output
- Bright indication mimics light power and output status
- Rated up to 30VDC, colors: red and green
- On/off function
- Used with 2-wire DC devices
- 500Hz PWM frequency
- Operating temperature from -40°C to +60°C (–40°F to +140°F)
Technical Specifications
Product Range
-
Illumination Color (Activated)
Green, Red
Output State
PNP
Supply Voltage Max
30VDC
SVHC
No SVHC (15-Jan-2018)
Touch Button Function
Latching
Touch Button Operation
Normally Open
Supply Voltage Min
12VDC
IP Rating
IP65, IP66, IP67, IP68
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
