Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoK90TLGYRPQCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.16AC3623
Product RangeK90 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $266.000 |
Price for:Each
Minimum: 1
Multiple: 1
$266.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoK90TLGYRPQCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.16AC3623
Product RangeK90 Series
Technical Datasheet
LED ColorGreen, Red, Yellow
Mounting Hole Dia30mm
Forward Current / Color-
Operating Voltage / ColorR 30V, Y 30V, G 30V
Luminous Intensity / Color-
IP / NEMA RatingIP67
Product RangeK90 Series
MSL-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
LED Color
Green, Red, Yellow
Forward Current / Color
-
Luminous Intensity / Color
-
Product Range
K90 Series
SVHC
No SVHC (15-Jan-2018)
Mounting Hole Dia
30mm
Operating Voltage / Color
R 30V, Y 30V, G 30V
IP / NEMA Rating
IP67
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
