Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoK80L4GRYW1PQ
Newark Part No.31T4017
Product RangeK80L Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $237.000 |
Price for:Each
Minimum: 1
Multiple: 1
$237.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoK80L4GRYW1PQ
Newark Part No.31T4017
Product RangeK80L Series
Technical Datasheet
Module Lens ColourGreen, Red, White, Yellow
Supply Voltage VAC-
Supply Voltage VDC30V
Visual Signal TypeRotating
Lens Diameter66mm
Product RangeK80L Series
IP / NEMA RatingIP67, NEMA 6
Power Rating-
External Height107.6mm
Operating Temperature Min-40°C
Operating Temperature Max50°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Module Lens Colour
Green, Red, White, Yellow
Supply Voltage VDC
30V
Lens Diameter
66mm
IP / NEMA Rating
IP67, NEMA 6
External Height
107.6mm
Operating Temperature Max
50°C
Supply Voltage VAC
-
Visual Signal Type
Rotating
Product Range
K80L Series
Power Rating
-
Operating Temperature Min
-40°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
