Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoK80L2HRGXX1PQ
Newark Part No.31T3999
Product RangeK80L Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoK80L2HRGXX1PQ
Newark Part No.31T3999
Product RangeK80L Series
Technical Datasheet
Module Lens ColourGreen, Red
Supply Voltage VAC-
Supply Voltage VDC30V
Visual Signal TypeAlternate
Lens Diameter66mm
Product RangeK80L Series
IP / NEMA RatingIP67, NEMA 6
Power Rating-
External Height107.6mm
Operating Temperature Min-40°C
Operating Temperature Max50°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Module Lens Colour
Green, Red
Supply Voltage VDC
30V
Lens Diameter
66mm
IP / NEMA Rating
IP67, NEMA 6
External Height
107.6mm
Operating Temperature Max
50°C
Supply Voltage VAC
-
Visual Signal Type
Alternate
Product Range
K80L Series
Power Rating
-
Operating Temperature Min
-40°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate