Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoK70DXN2T2GRYQ
Newark Part No.80AC7976
Product RangeEZ-LIGHT K50 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $373.000 |
Price for:Each
Minimum: 1
Multiple: 1
$373.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoK70DXN2T2GRYQ
Newark Part No.80AC7976
Product RangeEZ-LIGHT K50 Series
Technical Datasheet
Product RangeEZ-LIGHT K50 Series
Touch Button FunctionLatching, Momentary
Illumination Color (Activated)Multicolor
Touch Button OperationNormally Open, Normally Closed
Output State-
Supply Voltage Min12VDC
Supply Voltage Max30VDC
IP RatingIP65
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
EZ-LIGHT K50 Series
Illumination Color (Activated)
Multicolor
Output State
-
Supply Voltage Max
30VDC
SVHC
No SVHC (15-Jan-2018)
Touch Button Function
Latching, Momentary
Touch Button Operation
Normally Open, Normally Closed
Supply Voltage Min
12VDC
IP Rating
IP65
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate