Print Page
K50RB-4030-LKDQ
Radar Sensor, 40 x 30, Time of Flight, 50mm to 5m, NPN / PNP, 10V to 30V, K50R R-GAGE Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoK50RB-4030-LKDQCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.49AM5959
Product RangeK50R R-GAGE Series
Your Part Number
4 In Stock
| Quantity | Price |
|---|---|
| 1+ | $309.000 |
Price for:Each
Minimum: 1
Multiple: 1
$309.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoK50RB-4030-LKDQCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.49AM5959
Product RangeK50R R-GAGE Series
Technical Datasheet
Frequency Min57GHz
Frequency Max64GHz
Detection Range Max5m
Supply Voltage Nom-
Sensor Case / Package-
No. of Pins5Pins
SSB Noise Figure Typ-
Voltage Conversion Gain Typ-
AntennaInternal
No. of Rx Antennas-
No. of Rx Antennas Max-
No. of Tx Antennas-
No. of Tx Antennas Max-
Operating Temperature Min-40°C
Product RangeK50R R-GAGE Series
Operating Temperature Max60°C
Qualification-
SVHCNo SVHC (15-Jan-2018)
Product Overview
K50RB-4030-LKDQ is a K50R R-GAGE® series radar sensor.
- Operating frequency: 60GHz
- 10-30V DC supply voltage
- Base mount - flat window, ABS/polycarbonate housing
- Radar beam pattern (H x V °): 40 x 30
- Integral QD connection, M12 quick disconnect type
- 5000mm maximum sensing distance
- 2 NPN/PNP configurable discrete (switched) outputs
- Remote teach, clear object detection, timing (hold/delay), quick disconnect
- Operating temperature range from -40°C to 60°C
Warnings
Do not use this device for personal protection. Using this device for personal protection could result in serious injury or death.
Technical Specifications
Frequency Min
57GHz
Detection Range Max
5m
Sensor Case / Package
-
SSB Noise Figure Typ
-
Antenna
Internal
No. of Rx Antennas Max
-
No. of Tx Antennas Max
-
Product Range
K50R R-GAGE Series
Qualification
-
Frequency Max
64GHz
Supply Voltage Nom
-
No. of Pins
5Pins
Voltage Conversion Gain Typ
-
No. of Rx Antennas
-
No. of Tx Antennas
-
Operating Temperature Min
-40°C
Operating Temperature Max
60°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Alternatives for K50RB-4030-LKDQ
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
