Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BANNER ENGINEERING |
|---|---|
| Manufacturer Part No | K50PTCD4UI5QCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 46AM3612 |
| Product Range | K50 Pro Series |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $233.000 |
Price for:Each
Minimum: 1
Multiple: 1
$233.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BANNER ENGINEERING |
|---|---|
| Manufacturer Part No | K50PTCD4UI5QCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 46AM3612 |
| Product Range | K50 Pro Series |
| Technical Datasheet | |
| Product Range | K50 Pro Series |
| Touch Button Function | Latching, Momentary |
| Illumination Color (Activated) | Multicolor |
| Touch Button Operation | Normally Open, Normally Closed |
| Output State | 0V to 10V, 4mA to mA |
| Supply Voltage Min | 18VDC |
| Supply Voltage Max | 30VDC |
| IP Rating | IP67, IP69K |
| SVHC | No SVHC (15-Jan-2018) |
Product Overview
K50PTCD4UI5Q is a K50 multicolor RGB touch button with an integral 4-digit, 14-segment display. The on-board analog, PWM, PFM, and discrete outputs enable control of the core applications such as VFD speed, dimming LED lights, or signaling part-picking details.
- Two independent touch areas, compact housing
- Excellent immunity to false triggering by water spray, oils, and other foreign materials
- Rated IP67 and IP69K per ISO 20653
- Can be actuated with bare hands or gloves
- Programming with Pro Editor gives full access to color, animation, and threshold settings
- 50mm diameter indicator
- 0V to 10V (4mA to 20mA) dimming on the gray wire (pin 5) (pick mode)
- Integral 4-pin M12 male quick disconnect connector
- 300ms maximum touch response time, 400µA leakage current immunity
- Operating temperature range from -40°C to +50°C
Warnings
Do not use this device for personnel protection, using this device for personnel protection could result in serious injury or death.
Technical Specifications
| Product Range | K50 Pro Series |
|---|---|
| Illumination Color (Activated) | Multicolor |
| Output State | 0V to 10V, 4mA to mA |
| Supply Voltage Max | 30VDC |
| SVHC | No SVHC (15-Jan-2018) |
| Touch Button Function | Latching, Momentary |
|---|---|
| Touch Button Operation | Normally Open, Normally Closed |
| Supply Voltage Min | 18VDC |
| IP Rating | IP67, IP69K |
Technical Docs (1)
Alternatives for K50PTCD4UI5Q
8 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
