Print Page
K50PTAMGRY3Q
Touch Button Switch, Momentary, Normally Open, 12 to 30 VDC, Multicolor, IP67/IP69K, K50 Pro Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BANNER ENGINEERING |
|---|---|
| Manufacturer Part No | K50PTAMGRY3QCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 80AC2673 |
| Product Range | K50 Pro Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $222.600 |
| 5+ | $218.240 |
| 10+ | $212.000 |
Price for:Each
Minimum: 1
Multiple: 1
$222.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BANNER ENGINEERING |
|---|---|
| Manufacturer Part No | K50PTAMGRY3QCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 80AC2673 |
| Product Range | K50 Pro Series |
| Technical Datasheet | |
| Product Range | K50 Pro Series |
| Touch Button Function | Momentary |
| Illumination Color (Activated) | Multicolor |
| Touch Button Operation | Normally Open |
| Output State | Bipolar (NPN & PNP) |
| Supply Voltage Min | 12VDC |
| Supply Voltage Max | 30VDC |
| IP Rating | IP67, IP69K |
| SVHC | No SVHC (15-Jan-2018) |
Product Overview
K50PTAMGRY3Q is a K50 pro touch series 3-color RGB touch sensor button. It features 50mm programmable multicolor RGB indicator with independent momentary or latching touch button output. It is completely self-contained no controller needed. It can be actuated with bare hands or gloves; adjustable sensitivity using Pro Editor software. It can be configured to remember touch state on power loss using Pro Editor software.
- Excellent immunity to false triggering by water spray, detergents, oils, and other foreign materials
- Programmable using Banner's Pro Editor software and Pro Converter Cable
- Rated IP67 and IP69K per DIN 40050-9, 12VDC to 30VDC operation range
- Configurable input/output with Pro Editor software
- Base mount dome window housing style, polycarbonate primary housing material
- Product size is 30mm, integral QD connection, M12 quick disconnect type
- 40mA Max current color, RGB configurable color technology
- Quick disconnect
- High temperature (up to 100°C) is 50°C, Min operating temperature is -40°C
Technical Specifications
| Product Range | K50 Pro Series |
|---|---|
| Illumination Color (Activated) | Multicolor |
| Output State | Bipolar (NPN & PNP) |
| Supply Voltage Max | 30VDC |
| SVHC | No SVHC (15-Jan-2018) |
| Touch Button Function | Momentary |
|---|---|
| Touch Button Operation | Normally Open |
| Supply Voltage Min | 12VDC |
| IP Rating | IP67, IP69K |
Technical Docs (2)
Alternatives for K50PTAMGRY3Q
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
