Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoK50LGYXPPB2Q
Newark Part No.65W9267
Product RangeK50 Core Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoK50LGYXPPB2Q
Newark Part No.65W9267
Product RangeK50 Core Series
Technical Datasheet
Product RangeK50 Core Series
Touch Button FunctionMomentary
Illumination Color (Activated)Green, Yellow
Touch Button OperationNormally Open
Output StateDry Contact
Supply Voltage Min12VDC
Supply Voltage Max30VDC
IP RatingIP65
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
K50 Core Series
Illumination Color (Activated)
Green, Yellow
Output State
Dry Contact
Supply Voltage Max
30VDC
SVHC
No SVHC (15-Jan-2018)
Touch Button Function
Momentary
Touch Button Operation
Normally Open
Supply Voltage Min
12VDC
IP Rating
IP65
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate