Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoK50LGRYA120QCopy
Newark Part No.96M3291
Product RangeK50 Core Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $149.800 |
| 3+ | $147.000 |
| 5+ | $142.800 |
Price for:Each
Minimum: 1
Multiple: 1
$149.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoK50LGRYA120QCopy
Newark Part No.96M3291
Product RangeK50 Core Series
Technical Datasheet
Module Lens ColourGreen, Red, Yellow
Supply Voltage VAC130V
Supply Voltage VDC-
Visual Signal TypeSteady
Lens Diameter50mm
Product RangeK50 Core Series
IP / NEMA RatingIP67, IP69K
Power Rating-
External Height38mm
Operating Temperature Min-40°C
Operating Temperature Max50°C
SVHCNo SVHC (15-Jan-2018)
Product Overview
The K50LGRYA120Q is a 3-color EZ-LIGHT® AC-operated Indicator with 5-pin micro style connector and 50mm dome/30mm mount polycarbonate construction. The general-purpose indicator features illumination provides easy-to-see operator guidance and equipment status indication and compact devices are completely self-contained - no controller needed. Intense levels of light output for outdoor applications.
- Green, red and yellow light functions
- Protected against transient voltages
- 1ms Maximum indicator on/off input response time
- Rugged and easy-to-install
- Up to three colors in one housing
- Immune to ambient light, EMI and RFI interference
Applications
Automation & Process Control, Imaging, Video & Vision
Technical Specifications
Module Lens Colour
Green, Red, Yellow
Supply Voltage VDC
-
Lens Diameter
50mm
IP / NEMA Rating
IP67, IP69K
External Height
38mm
Operating Temperature Max
50°C
Supply Voltage VAC
130V
Visual Signal Type
Steady
Product Range
K50 Core Series
Power Rating
-
Operating Temperature Min
-40°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
