Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoK50LGRA2YPQPCopy
Newark Part No.96M3280
Product RangeK50 Core Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $171.000 |
Price for:Each
Minimum: 1
Multiple: 1
$171.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoK50LGRA2YPQPCopy
Newark Part No.96M3280
Product RangeK50 Core Series
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC30V
Module Lens ColourGreen, Red, Yellow
Visual Signal TypeSteady
TonesPulse
IP / NEMA RatingIP50, NEMA 4X, NEMA 13
Sound Pressure Level (SPL)75dB
Lens Diameter50mm
External Height57mm
Connection Type5 Pin M12 Pigtail Connector
Operating Temperature Min-20°C
Operating Temperature Max50°C
Product RangeK50 Core Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Supply Voltage VAC
-
Module Lens Colour
Green, Red, Yellow
Tones
Pulse
Sound Pressure Level (SPL)
75dB
External Height
57mm
Operating Temperature Min
-20°C
Product Range
K50 Core Series
Supply Voltage VDC
30V
Visual Signal Type
Steady
IP / NEMA Rating
IP50, NEMA 4X, NEMA 13
Lens Diameter
50mm
Connection Type
5 Pin M12 Pigtail Connector
Operating Temperature Max
50°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
