Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoK50FLGRYB4PQ
Newark Part No.31T3587
Product RangeK50FL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $161.000 |
Price for:Each
Minimum: 1
Multiple: 1
$161.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoK50FLGRYB4PQ
Newark Part No.31T3587
Product RangeK50FL Series
Technical Datasheet
Module Lens ColourBlue, Green, Red, Yellow
Supply Voltage VAC-
Supply Voltage VDC30V
Visual Signal TypeAlternate, Flashing, Rotating, Steady
Lens Diameter50mm
Product RangeK50FL Series
IP / NEMA RatingIP67, IP69K
Power Rating-
External Height76mm
Operating Temperature Min-40°C
Operating Temperature Max50°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Module Lens Colour
Blue, Green, Red, Yellow
Supply Voltage VDC
30V
Lens Diameter
50mm
IP / NEMA Rating
IP67, IP69K
External Height
76mm
Operating Temperature Max
50°C
Supply Voltage VAC
-
Visual Signal Type
Alternate, Flashing, Rotating, Steady
Product Range
K50FL Series
Power Rating
-
Operating Temperature Min
-40°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
