Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoK50BLRA120Copy
Newark Part No.61T9225
Product RangeK50 Series
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoK50BLRA120Copy
Newark Part No.61T9225
Product RangeK50 Series
Technical Datasheet
Supply Voltage VAC130V
Supply Voltage VDC-
Module Lens ColourRed
Visual Signal Type-
Tones-
IP / NEMA RatingIP67, IP69K, NEMA 4X, NEMA 13
Sound Pressure Level (SPL)-
Lens Diameter50mm
External Height49mm
Connection TypeQuick Connect
Operating Temperature Min-40°C
Operating Temperature Max50°C
Product RangeK50 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Supply Voltage VAC
130V
Module Lens Colour
Red
Tones
-
Sound Pressure Level (SPL)
-
External Height
49mm
Operating Temperature Min
-40°C
Product Range
K50 Series
Supply Voltage VDC
-
Visual Signal Type
-
IP / NEMA Rating
IP67, IP69K, NEMA 4X, NEMA 13
Lens Diameter
50mm
Connection Type
Quick Connect
Operating Temperature Max
50°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
