
Need more?
| Quantity | Price |
|---|---|
| 1+ | $167.000 |
Product Information
Alternatives for K50APTGRCQ
1 Product Found
Product Overview
K50APTGRCQ is a EZ- LIGHT® K50 series pick to light touch button. It is compact, single-point device for error-proofing of bin-picking operations. This device has rugged, cost-effective and easy-to-install solutions for error-proofing and parts-verification applications. Compact devices are completely self-contained, no controller needed, Illuminated dome provides an easy-to-see green job light: some models also light red for alternate operation. Waterproof IP69K per DIN 40050-9 construction for washdown environments.
- Easy actuation, no force required, 12V DC to 30V DC operation
- Polycarbonate housing, polycarbonate translucent dome, PBT mounting nut
- It can be actuated with bare hands or gloves, cUL certified
- Job light is green while job input is active
- PNP, N.O. output, integral 4-pin M12 male quick disconnect connection
- Supply current of 75mA maximum at 12VDC (exclusive of load)
- Supply protection circuitry (protected against reverse polarity and transient voltages)
- 50 milliseconds On and Off (output response time)
- Operating temperature range from -40°C to +50°C
Warnings
Do not use this device for personnel protection. Using this device for personnel protection could result in serious injury or death.
Notes
This device does not include the self-checking redundant circuitry necessary to allow its use in personnel safety applications.
Technical Specifications
K50 Core Series
Multicolor
PNP
30VDC
No SVHC (15-Jan-2018)
Momentary
Normally Open
12VDC
IP67, IP69K
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
