Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoK30LGYXPPB2QCopy
Newark Part No.65W9103
Product RangeK30 Core Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $110.000 |
Price for:Each
Minimum: 1
Multiple: 1
$110.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoK30LGYXPPB2QCopy
Newark Part No.65W9103
Product RangeK30 Core Series
Technical Datasheet
Product RangeK30 Core Series
Touch Button FunctionMomentary
Illumination Color (Activated)Green, Yellow
Touch Button OperationNormally Open
Output StateDry Contact
Supply Voltage Min10VDC
Supply Voltage Max30VDC
IP RatingIP65
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
K30 Core Series
Illumination Color (Activated)
Green, Yellow
Output State
Dry Contact
Supply Voltage Max
30VDC
SVHC
No SVHC (15-Jan-2018)
Touch Button Function
Momentary
Touch Button Operation
Normally Open
Supply Voltage Min
10VDC
IP Rating
IP65
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
