Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoK100PLNZRGB7A
Newark Part No.77AK6034
Product RangeK100 Pro Series
Your Part Number
3 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $536.070 |
| 3+ | $526.050 |
| 5+ | $511.020 |
Price for:Each
Minimum: 1
Multiple: 1
$536.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoK100PLNZRGB7A
Newark Part No.77AK6034
Product RangeK100 Pro Series
Technical Datasheet
Supply Voltage VAC240V
Supply Voltage VDC-
Module Lens ColourBlue, Green, Red
Visual Signal TypeMultifunction
TonesMultiple
IP / NEMA RatingIP66, IP69K
Sound Pressure Level (SPL)101dB
Lens Diameter3.65"
External Height5.31"
Connection TypeCable
Operating Temperature Min-40°C
Operating Temperature Max60°C
Product RangeK100 Pro Series
SVHCNo SVHC (15-Jan-2018)
Alternatives for K100PLNZRGB7A
8 Products Found
Technical Specifications
Supply Voltage VAC
240V
Module Lens Colour
Blue, Green, Red
Tones
Multiple
Sound Pressure Level (SPL)
101dB
External Height
5.31"
Operating Temperature Min
-40°C
Product Range
K100 Pro Series
Supply Voltage VDC
-
Visual Signal Type
Multifunction
IP / NEMA Rating
IP66, IP69K
Lens Diameter
3.65"
Connection Type
Cable
Operating Temperature Max
60°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
