Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoK100PBLYAQCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.61AK0038
Product RangeK100 Pro Beacon Series
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $351.750 |
Price for:Each
Minimum: 1
Multiple: 1
$351.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoK100PBLYAQCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.61AK0038
Product RangeK100 Pro Beacon Series
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC48V
Module Lens ColourYellow
Visual Signal TypeFlashing, Rotating, Sweep
TonesMultiple
IP / NEMA RatingIP66, NEMA 4X
Sound Pressure Level (SPL)101dB
Lens Diameter92.8mm
External Height134.8mm
Connection Type5 Pin Quick Disconnect Connector
Operating Temperature Min-40°C
Operating Temperature Max60°C
Product RangeK100 Pro Beacon Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
- K100 series high daylight visible pro beacon
- Highly visible indicator provides bright, even light in direct sunlight, three colors in one device
- Programmable using Banner's Pro editor software and pro converter cable
- 36mm threaded polycarbonate base, rugged IP66 and IP69K per DIN 40050-9, UL Type 4X housing
- Rugged UV-stabilized polycarbonate base and window
- 12VDC to 48VDC operating voltage range, 90% at 50°C max op. relative humidity non-condensing
- Yellow color, audible, 5-pin integral M12 quick disconnect connector
- DC power, IP66, IP69K rating, UL 4X rating, M36 x 2.0 mounting thread
- 100mm product size, 760mA max current color, bimodal (PNP/NPN) input type
- Min operating temperature is -40°C, high temperature (up to 100°C) is 60°C
Technical Specifications
Supply Voltage VAC
-
Module Lens Colour
Yellow
Tones
Multiple
Sound Pressure Level (SPL)
101dB
External Height
134.8mm
Operating Temperature Min
-40°C
Product Range
K100 Pro Beacon Series
Supply Voltage VDC
48V
Visual Signal Type
Flashing, Rotating, Sweep
IP / NEMA Rating
IP66, NEMA 4X
Lens Diameter
92.8mm
Connection Type
5 Pin Quick Disconnect Connector
Operating Temperature Max
60°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Alternatives for K100PBLYAQ
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
