Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoK100PBLNZBYRAQ
Newark Part No.77AK6019
Product RangeK100 Pro Hazardous Beacon Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $561.000 |
Price for:Each
Minimum: 1
Multiple: 1
$561.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoK100PBLNZBYRAQ
Newark Part No.77AK6019
Product RangeK100 Pro Hazardous Beacon Series
Technical Datasheet
Supply Voltage VAC240V
Supply Voltage VDC-
Module Lens ColourBlue, Red, Yellow
Visual Signal TypeMultifunction
TonesMultiple
IP / NEMA RatingIP66, IP69K
Sound Pressure Level (SPL)101dB
Lens Diameter3.65"
External Height5.31"
Connection Type5 Pin M12 Connector
Operating Temperature Min-40°C
Operating Temperature Max60°C
Product RangeK100 Pro Hazardous Beacon Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Supply Voltage VAC
240V
Module Lens Colour
Blue, Red, Yellow
Tones
Multiple
Sound Pressure Level (SPL)
101dB
External Height
5.31"
Operating Temperature Min
-40°C
Product Range
K100 Pro Hazardous Beacon Series
Supply Voltage VDC
-
Visual Signal Type
Multifunction
IP / NEMA Rating
IP66, IP69K
Lens Diameter
3.65"
Connection Type
5 Pin M12 Connector
Operating Temperature Max
60°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate