Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoK100PBLNBYR
Newark Part No.77AK6005
Product RangeK100 Pro Hazardous Beacon Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $524.000 |
Price for:Each
Minimum: 1
Multiple: 1
$524.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoK100PBLNBYR
Newark Part No.77AK6005
Product RangeK100 Pro Hazardous Beacon Series
Technical Datasheet
Module Lens ColourBlue, Red, Yellow
Supply Voltage VAC-
Supply Voltage VDC48V
Visual Signal TypeMultifunction
Lens Diameter3.65"
Product RangeK100 Pro Hazardous Beacon Series
IP / NEMA RatingIP66, IP69K
Power Rating12.5W
External Height5.3"
Operating Temperature Min-40°C
Operating Temperature Max60°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Module Lens Colour
Blue, Red, Yellow
Supply Voltage VDC
48V
Lens Diameter
3.65"
IP / NEMA Rating
IP66, IP69K
External Height
5.3"
Operating Temperature Max
60°C
Supply Voltage VAC
-
Visual Signal Type
Multifunction
Product Range
K100 Pro Hazardous Beacon Series
Power Rating
12.5W
Operating Temperature Min
-40°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate