Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoIC70-16P-KCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.27AM2020
Product RangeIC70 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $156.880 |
Price for:Each
Minimum: 1
Multiple: 1
$156.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoIC70-16P-KCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.27AM2020
Product RangeIC70 Series
Technical Datasheet
Signal Conditioner InputPNP
Signal Conditioner OutputPNP
No. of Output Channels16Channels
No. of Digital Inputs-
No. of Digital Outputs-
Accuracy %-
Output Accuracy-
Supply Voltage30VDC
No. of Channels16 Channel
Signal Conditioner MountingDIN Rail
Isolation Input-
Product RangeIC70 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Signal Conditioner Input
PNP
No. of Output Channels
16Channels
No. of Digital Outputs
-
Output Accuracy
-
No. of Channels
16 Channel
Isolation Input
-
SVHC
No SVHC (15-Jan-2018)
Signal Conditioner Output
PNP
No. of Digital Inputs
-
Accuracy %
-
Supply Voltage
30VDC
Signal Conditioner Mounting
DIN Rail
Product Range
IC70 Series
Technical Docs (1)
Alternatives for IC70-16P-K
8 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
