Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoHLS27DGYR3S-430C24Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.71AH2262
Product RangeHLS27 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $660.000 |
Price for:Each
Minimum: 1
Multiple: 1
$660.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoHLS27DGYR3S-430C24Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.71AH2262
Product RangeHLS27 Series
Technical Datasheet
Light ColorGreen, Yellow, Red
Lumen Output-
Power Rating-
Supply Voltage24VDC
Light Bar Length511mm
IP RatingIP66, IP67
Product RangeHLS27 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Light Color
Green, Yellow, Red
Power Rating
-
Light Bar Length
511mm
Product Range
HLS27 Series
Lumen Output
-
Supply Voltage
24VDC
IP Rating
IP66, IP67
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Alternatives for HLS27DGYR3S-430C24
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
