Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoED1G-L21SM-1NCopy
Newark Part No.83T7657
Product RangeED1G Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $478.290 |
| 3+ | $469.350 |
| 5+ | $455.940 |
Price for:Each
Minimum: 1
Multiple: 1
$478.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoED1G-L21SM-1NCopy
Newark Part No.83T7657
Product RangeED1G Series
Technical Datasheet
Pushbutton Switch TypeEnabling Switch
Product RangeED1G Series
Contact Voltage DC Nom250V
Contact ConfigurationDPST-NO, SPST-NC
Contact Current Max2.5A
Switch OperationOff-On-Off
Actuator / Cap ColourGray
Contact Current AC Max1A
Contact Voltage VAC125V
Contact Current DC Max1A
Contact Voltage VDC30V
IP RatingIP65
Switch MountingFree Hanging
Switch TerminalsScrew
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The ED1G-L21SM-1N is a Three-position Switch for enabling and Hold-to-Run applications. This switch is used for manual control of a machine, provides safety function when user either squeezes or releases the handle grip switch, ergonomic design with a detented enable position (position 2), terminal 1-2 and 3-4 contacts will not re-close when released from fully squeezed (position 3). It is ideally suited for use as an enabling device for robotic cells.
- IP66 Environmental rating
Applications
Robotics
Technical Specifications
Pushbutton Switch Type
Enabling Switch
Contact Voltage DC Nom
250V
Contact Current Max
2.5A
Actuator / Cap Colour
Gray
Contact Voltage VAC
125V
Contact Voltage VDC
30V
Switch Mounting
Free Hanging
Illumination Color
Non Illuminated
SVHC
No SVHC (15-Jan-2018)
Product Range
ED1G Series
Contact Configuration
DPST-NO, SPST-NC
Switch Operation
Off-On-Off
Contact Current AC Max
1A
Contact Current DC Max
1A
IP Rating
IP65
Switch Terminals
Screw
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
