Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoEA5E600Q
Newark Part No.51M5289
Product RangeEZ-Array Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,341.000 |
Price for:Each
Minimum: 1
Multiple: 1
$1,341.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoEA5E600Q
Newark Part No.51M5289
Product RangeEZ-Array Series
Technical Datasheet
Performance Level-
Safety Curtain Category-
Safety Integrity Level-
No. of Beams120
Protection Height600mm
Sensing Range Max4m
IP RatingIP65
Approvals / StandardsCE
Beam Spacing5mm
Control Output TypeNPN / PNP
Supply Voltage Max30VDC
Product RangeEZ-Array Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Performance Level
-
Safety Integrity Level
-
Protection Height
600mm
IP Rating
IP65
Beam Spacing
5mm
Supply Voltage Max
30VDC
SVHC
No SVHC (15-Jan-2018)
Safety Curtain Category
-
No. of Beams
120
Sensing Range Max
4m
Approvals / Standards
CE
Control Output Type
NPN / PNP
Product Range
EZ-Array Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate