Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoDXM700-B1-PTLCopy
Newark Part No.70AH8057
Product RangeDXM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $826.040 |
| 3+ | $810.600 |
| 5+ | $787.440 |
Price for:Each
Minimum: 1
Multiple: 1
$826.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoDXM700-B1-PTLCopy
Newark Part No.70AH8057
Product RangeDXM Series
Technical Datasheet
Product RangeDXM Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
DXM700-B1-PTL is a Sure Cross® DXM700-B1 industrial wireless controller that facilitates Industrial Internet of Things (IIoT) applications. As a communications gateway, it interfaces local serial ports, local I/O ports, and local ISM radio devices to the Internet using a cellular connection or wired Ethernet network connection. It is ideal for smart factory and facilities applications, including call for parts, service, or maintenance, Pick-to-light, OEE Tower light monitoring, vibration and temperature monitoring, tank level monitoring, non-contact condition monitoring, temperature and humidity monitoring.
- High performance wireless communication, data logged to removable SD card or sent via email
- Improved speed and memory, industry compatibility, flexible and customizable
- External communications, cellular modem internet connectivity
- Compact size, reduced size of 2.75inch to consume less space on a DIN rail
- Simple sourcing outputs—four PNP outputs (100mA max at 30VDC) available for local triggers
- Customizable alerts-secure email for alarms and alerts
- Industry standard RS-485, Ethernet, and USB communication ports
- Interactive programmable user interface with LCD and LED indicators
- Power is 12-30VDC, comms is RS-485, secondary RS-485, outputs is four PNP
- Pre-programmed DXM700 for pick-to-light integration (no radio)
Technical Specifications
Product Range
DXM Series
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Alternatives for DXM700-B1-PTL
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
