Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoDXM1200-B1R1
Newark Part No.70AH8052
Product RangeDXM Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoDXM1200-B1R1
Newark Part No.70AH8052
Product RangeDXM Series
Technical Datasheet
Product RangeDXM Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
DXM1200-B1R1 is a DXM1200-B1 wireless controller with DX80 ISM 900MHz radio. DXM1200-B1 Wireless Controller is an industrial wireless controller that facilitates Industrial Internet of Things (IIoT) applications. As a communications gateway, it interfaces local serial ports, local I/O ports, and local ISM radio devices to the Internet using a cellular connection or wired Ethernet network connection.
- 900MHz, 1W PE5 performance radio (North America)
- Modbus controller for data aggregation of sensors and wireless networks
- Low profile housing
- One 4-pin M8 Ethernet connector
- One 5-pin M12 power and RS-485 connector
- Power range from 12 to 30VDC
- RS-485 communication
Technical Specifications
Product Range
DXM Series
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability